
Highlights & Details
Euromas case
- (L x W x H) 160 x 80 x 57 mm
- ABS
- IP65
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
160 mm
- Width
80 mm
- Height
57 mm
- Inside width
73.3 mm
- Inside height
51 mm
- Internal depth
134.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 57 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS ET 220F
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 523542 Bopla EUROMAS ET 220F 63220200 Industrial-grade casing 160 x 80 x 57 x 200 Acrylonitrile butadiene styrene Light grey 1
User & Safety Instructions
User & Safety Instructions 523542 Bopla EUROMAS ET 220F 63220200 Industrial-grade casing 160 x 80 x 57 x 200 Acrylonitrile butadiene styrene Light grey 1
Download
Download 523542 Bopla EUROMAS ET 220F 63220200 Industrial-grade casing 160 x 80 x 57 x 200 Acrylonitrile butadiene styrene Light grey 1
Download 523542 Bopla EUROMAS ET 220F 63220200 Industrial-grade casing 160 x 80 x 57 x 200 Acrylonitrile butadiene styrene Light grey 1
Description
Features
- Protected from spray and totally dust-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 67.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































