
Highlights & Details
Euromas case
- (L x W x H) 200 x 120 x 92 mm
- ABS
- IP65
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Light grey
- Length
200 mm
- Width
120 mm
- Height
92 mm
- Inside width
112.9 mm
- Inside height
86 mm
- Internal depth
174.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 120 x 92 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS ET 237 F
- Material (details)
ABS
- Type
ET 237 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535663 Bopla EUROMAS ET 237 F 63237200 Industrial-grade casing 200 x 120 x 92 x 200 Acrylonitrile butadiene styrene Light grey
User & Safety Instructions
User & Safety Instructions 535663 Bopla EUROMAS ET 237 F 63237200 Industrial-grade casing 200 x 120 x 92 x 200 Acrylonitrile butadiene styrene Light grey
Download
Download 535663 Bopla EUROMAS ET 237 F 63237200 Industrial-grade casing 200 x 120 x 92 x 200 Acrylonitrile butadiene styrene Light grey
Download 535663 Bopla EUROMAS ET 237 F 63237200 Industrial-grade casing 200 x 120 x 92 x 200 Acrylonitrile butadiene styrene Light grey
Description
Features
- Protected from spray and totally dust-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 75.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































