
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
82 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79 mm
- Internal depth
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS M 225 G
- Material (details)
Polycarbonate
- Type
M 225 G
Documents & Downloads
Datasheet
Datasheet 532191 Bopla EUROMAS M 225 G 02225100 Industrial-grade casing 82 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532191 Bopla EUROMAS M 225 G 02225100 Industrial-grade casing 82 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download
Download 532191 Bopla EUROMAS M 225 G 02225100 Industrial-grade casing 82 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Download 532191 Bopla EUROMAS M 225 G 02225100 Industrial-grade casing 82 x 80 x 85 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 76.47€ 71.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































