
Technical specifications
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
122 mm
- Width
120 mm
- Height
85 mm
- Inside width
113 mm
- Inside height
78 mm
- Internal depth
96.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 122 x 120 x 85 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
EUROMAS M 227
- Material (details)
Polycarbonate
- Type
M 227
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531742 Bopla EUROMAS M 227 02227000 Industrial-grade casing 122 x 120 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
User & Safety Instructions
User & Safety Instructions 531742 Bopla EUROMAS M 227 02227000 Industrial-grade casing 122 x 120 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Download
Download 531742 Bopla EUROMAS M 227 02227000 Industrial-grade casing 122 x 120 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Download 531742 Bopla EUROMAS M 227 02227000 Industrial-grade casing 122 x 120 x 85 x 150 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 93.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































