
Technical specifications
- Product type
Industrial-grade casing
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP65
IK07
- Factory colour
Grey-white (RAL 7035)
- Type
Crystal-clear lid
- Length
160 mm
- Width
120 mm
- Height
75 mm
- Inside width
113 mm
- Inside height
68.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 75 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS M 2381 G
- Material (details)
Polycarbonate
- Type
M 2381 G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 532556 Bopla EUROMAS M 2381 G 02238300 Industrial-grade casing 160 x 120 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 532556 Bopla EUROMAS M 2381 G 02238300 Industrial-grade casing 160 x 120 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1
Download
Download 532556 Bopla EUROMAS M 2381 G 02238300 Industrial-grade casing 160 x 120 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1
Download 532556 Bopla EUROMAS M 2381 G 02238300 Industrial-grade casing 160 x 120 x 75 x 200 Polycarbonate (PC) Grey-white (RAL 7035) 1
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 87.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































