
Technical specifications
- Temperature resistance -25°C to 110°C.
- Product type
Industrial-grade casing
- Material
Polycarbonate (PC)
IP66
IK07
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
120 mm
- Height
100 mm
- Inside width
113 mm
- Inside height
94 mm
- Internal depth
216.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 120 x 100 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS M 242
- Keyboard layout
English, QWERTY
- Material (details)
Polycarbonate
- Type
M 242
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531917 Bopla EUROMAS M 242 02242000 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
User & Safety Instructions
User & Safety Instructions 531917 Bopla EUROMAS M 242 02242000 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Download
Download 531917 Bopla EUROMAS M 242 02242000 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Download 531917 Bopla EUROMAS M 242 02242000 Industrial-grade casing 240 x 120 x 100 x 250 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 117.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































