
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
82 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79 mm
- Internal depth
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 80 x 85 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 225
- Material (details)
ABS
- Type
T 225
Documents & Downloads
Datasheet
Datasheet 533643 Bopla EUROMAS T 225 03225000 Industrial-grade casing 82 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 533643 Bopla EUROMAS T 225 03225000 Industrial-grade casing 82 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download
Download 533643 Bopla EUROMAS T 225 03225000 Industrial-grade casing 82 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Download 533643 Bopla EUROMAS T 225 03225000 Industrial-grade casing 82 x 80 x 85 Acrylonitrile butadiene styrene Grey-white (RAL 7035)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 69.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































