
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
85 mm
- Inside width
73 mm
- Inside height
79 mm
- Internal depth
134 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 85 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS T 231
- Material (details)
ABS
- Type
T 231
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533813 Bopla EUROMAS T 231 03231000 Industrial-grade casing 160 x 80 x 85 x 200 Acrylonitrile butadiene styrene Grey-white (RAL
User & Safety Instructions
User & Safety Instructions 533813 Bopla EUROMAS T 231 03231000 Industrial-grade casing 160 x 80 x 85 x 200 Acrylonitrile butadiene styrene Grey-white (RAL
Download
Download 533813 Bopla EUROMAS T 231 03231000 Industrial-grade casing 160 x 80 x 85 x 200 Acrylonitrile butadiene styrene Grey-white (RAL
Download 533813 Bopla EUROMAS T 231 03231000 Industrial-grade casing 160 x 80 x 85 x 200 Acrylonitrile butadiene styrene Grey-white (RAL
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 81.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































