
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
240 mm
- Width
160 mm
- Height
120 mm
- Inside width
153 mm
- Inside height
113.5 mm
- Internal depth
214.7 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 120 mm
- RoHS-compliant
Yes
- Depth
250 mm
- Type
EUROMAS T 243
- Material (details)
ABS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533933 Bopla EUROMAS T 243 03243000 Industrial-grade casing 240 x 160 x 120 x 250 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 533933 Bopla EUROMAS T 243 03243000 Industrial-grade casing 240 x 160 x 120 x 250 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 533933 Bopla EUROMAS T 243 03243000 Industrial-grade casing 240 x 160 x 120 x 250 Acrylonitrile butadiene styrene Grey-white (R
Download 533933 Bopla EUROMAS T 243 03243000 Industrial-grade casing 240 x 160 x 120 x 250 Acrylonitrile butadiene styrene Grey-white (R
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 127.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































