
Technical specifications
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
120 mm
- Height
140 mm
- Inside width
113 mm
- Inside height
133.5 mm
- Internal depth
134.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 120 x 140 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
EUROMAS T 246
- Material (details)
ABS
- Type
T 246
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533976 Bopla EUROMAS T 246 03246000 Industrial-grade casing 160 x 120 x 140 x 200 Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 533976 Bopla EUROMAS T 246 03246000 Industrial-grade casing 160 x 120 x 140 x 200 Acrylonitrile butadiene styrene Grey-white (R
Download
Download 533976 Bopla EUROMAS T 246 03246000 Industrial-grade casing 160 x 120 x 140 x 200 Acrylonitrile butadiene styrene Grey-white (R
Download 533976 Bopla EUROMAS T 246 03246000 Industrial-grade casing 160 x 120 x 140 x 200 Acrylonitrile butadiene styrene Grey-white (R
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 103.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































