
Highlights & Details
Euromas case
Our service for you
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
300 mm
- Width
230 mm
- Height
110 mm
- Inside width
223.1 mm
- Inside height
103.5 mm
- Internal depth
274.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 300 x 230 x 110 mm
- RoHS-compliant
Yes
- Type
EUROMAS T 254
- Material (details)
ABS
- Type
T 254
Documents & Downloads
Datasheet
Datasheet 534059 Bopla EUROMAS T 254 03254000 Industrial-grade casing 300 x 230 x 110 Acrylonitrile butadiene styrene Grey-white (RAL 703
User & Safety Instructions
User & Safety Instructions 534059 Bopla EUROMAS T 254 03254000 Industrial-grade casing 300 x 230 x 110 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download
Download 534059 Bopla EUROMAS T 254 03254000 Industrial-grade casing 300 x 230 x 110 Acrylonitrile butadiene styrene Grey-white (RAL 703
Download 534059 Bopla EUROMAS T 254 03254000 Industrial-grade casing 300 x 230 x 110 Acrylonitrile butadiene styrene Grey-white (RAL 703
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 169.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































