• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla PS ML Padlock Steel (W x H x D) 65 x 40 x 19 mm 1 pc(s)

1/2
Product type
Padlock
Material
Steel
Width
65 mm
Height
40 mm
Dim
(W x H x D) 65 x 40 x 19 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS ML LOCK HOLDER-A2

  • For padlock Ø 10mm, stainless steel
  • This text is machine translated.

Technical specifications

  • Temperature resistance -60°C to 140°C.
Product type

Padlock

Width

65 mm

Height

40 mm

Dim

(W x H x D) 65 x 40 x 19 mm

Material

Steel

Content

1 pc(s)

Type

PS ML

RoHS-compliant

Yes

Depth

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595059 Bopla PS ML Padlock Steel (W x H x D) 65 x 40 x 19 mm 1 pc(s)

Information

Information 2595059 Bopla PS ML Padlock Steel (W x H x D) 65 x 40 x 19 mm 1 pc(s)

Download

Download 2595059 Bopla PS ML Padlock Steel (W x H x D) 65 x 40 x 19 mm 1 pc(s)

Download 2595059 Bopla PS ML Padlock Steel (W x H x D) 65 x 40 x 19 mm 1 pc(s)

Description

Scope of delivery

  • 1 piece

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)