User & Safety Instructions 2616300 Bosch Accessories 2607002786 Bit set 20-piece Hex head incl. bit holder
Description
Can be used universally - this extra hard-screw bit is a good choice for general work. S2-modified steel and an optimized heat treatment process result in above-average hardness for adequate performance in all types of work. The conical torsion zone of the bit processes torque peaks well, because it absorbs forces and vibrations while screwing. It handles all kinds of work. It has a 1/4-inch external hexagonal shaft for general screwdriving jobs with screwdrivers and drills. Hexagonal shank for maximum power transmission in standard drill chucks and in hexagonal slides.
This text is machine translated.
Features
UniversalAccessory set with compressed air hose, sealing nut, rubber seal, valve for balls, bicycle and air mattressesS2-modified steel and optimized heat treatment process for above-average hardness and adequate performanceThe conical torsion zone of the bit processes torque peaks well and handles all kinds of tasks.
Scope of delivery
PH2 (2x) / PZ2 / S5 / HEX4, HEX5 / T15, T20, T25 / HSS 2.0/2.5/3.0/3.5 mm / tool holder / sleeve with countersink / mount / wrench
Description
Can be used universally - this extra hard-screw bit is a good choice for general work. S2-modified steel and an optimized heat treatment process result in above-average hardness for adequate performance in all types of work. The conical torsion zone of the bit processes torque peaks well, because it absorbs forces and vibrations while screwing. It handles all kinds of work. It has a 1/4-inch external hexagonal shaft for general screwdriving jobs with screwdrivers and drills. Hexagonal shank for maximum power transmission in standard drill chucks and in hexagonal slides.
This text is machine translated.
Features
UniversalAccessory set with compressed air hose, sealing nut, rubber seal, valve for balls, bicycle and air mattressesS2-modified steel and optimized heat treatment process for above-average hardness and adequate performanceThe conical torsion zone of the bit processes torque peaks well and handles all kinds of tasks.
Scope of delivery
PH2 (2x) / PZ2 / S5 / HEX4, HEX5 / T15, T20, T25 / HSS 2.0/2.5/3.0/3.5 mm / tool holder / sleeve with countersink / mount / wrench