• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017578 2607017578 Bit set incl. bit holder

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Size

25 mm

Shape

C 6.3

Length

25 mm

Material properties

extra hard

Features

incl. bit holder

Content

1 pc(s)

Other

3

3

5

11

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375839 Bosch Accessories 2607017578 2607017578 Bit set incl. bit holder

Description

11-piece Extra Hard compact screw bit set with bit holder. 11+1 pts. Extra hard screw bit set bits, length 25 mm, ISO 1173 C6.3, with quick change universal holder

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)