The Best for Inox grinding disc has an extraordinary service life, works at Inox with a high material removal rate and offers maximum safety. The high-quality abrasive grain is designed for resistance at Inox. In addition, the grinding disc is free of ferrous and sulfur-containing and chlorinated fillers. This disc also minimizes burr formation and blue discoloration of the surface. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding Inox. It is suitable for hand angle grinders. Specification: A 30 V INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 7.0
This text is machine translated.
Description
The Best for Inox grinding disc has an extraordinary service life, works at Inox with a high material removal rate and offers maximum safety. The high-quality abrasive grain is designed for resistance at Inox. In addition, the grinding disc is free of ferrous and sulfur-containing and chlorinated fillers. This disc also minimizes burr formation and blue discoloration of the surface. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding Inox. It is suitable for hand angle grinders. Specification: A 30 V INOX BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 7.0