• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603534 Grinding disc (off-set) 180 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding disc offset Best for Metal A 2430 T BF, 180 mm, 22.23 mm, 7 mm

  • Award image for Bosch Accessories 2608603534 Grinding disc (off-set) 180 mm 1 pc(s) Steel

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

7

Material suitability

Steel

Dim

(Ø) 180 mm

Description

The best for metal grinding disc offers an extraordinary service life and removal rate for metal at maximum safety. The high-quality abrasive grain made of aluminum oxide is designed for resistance to metal work. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding metal. It is suitable for hand angle grinders. Specification: A 2430 T BF, diameter mm: 180, bore diameter mm: 22.23, thickness mm: 7.0

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.