• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608602218 2608602218 Grinding disc (straight) 125 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Material suitability

Steel

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254547 Bosch Accessories 2608602218 2608602218 Grinding disc (straight) 125 mm 1 pc(s) Steel

Description

Grinding disc WA 46 BF. Semi-flexible. Vibration Control Diameter 125 mm, hole diameter 22.23 mm, thickness 3 mm. For light roughing. Thanks to the flexibility of the disc, ideal for machining curved surfaces. Other advantages of the disc: Less vibration and noise development. Radiator joint (less heat discoloration). No supporting disc necessary. Suitable for use in stainless steel, metal and aluminum. FE/S/CL less than 0.1 percent. Maximum work safety thanks to the optimal three-layer reinforcement of the disc. Manufactured according to OSA guideline. Conforms to EN 12413.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.78*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)