• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600541 2608600541 Grinding disc (off-set) 230 mm 1 pc(s) Steel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

230 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

6

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254487 Bosch Accessories 2608600541 2608600541 Grinding disc (off-set) 230 mm 1 pc(s) Steel

Description

The Expert for Inox grinding disc offers an extraordinary service life with maximum safety. The abrasive grain made of the best aluminum oxide and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for INOX. In addition, the grinding disc is free of ferrous and sulfur-containing and chlorinated fillers. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding Inox. It is suitable for hand angle grinders. Specification: As 30 S INOX BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 6.0

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.48*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)