• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603535 2608603535 Grinding disc (off-set) 230 mm 1 pc(s) Steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

7

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Description

The best for metal grinding disc offers an extraordinary service life and removal rate for metal at maximum safety. The high-quality abrasive grain made of aluminum oxide is designed for resistance to metal work. The precision-made glass fiber fabric of the disc provides for high disc stability and maximum work safety. It is intended for grinding metal. It is suitable for hand angle grinders. Specification: A 2430 T BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 7.0

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.