User & Safety Instructions 2104823 Bosch Accessories 2608619258 X-LOCK Schruppscheibe 115x6mm Expert for Metal gekröpft VE10 Grinding disc (off-set) Diamet
Description
The X-LOCK grinding disc Expert for Metal offers an impressive long service life with maximum safety. The abrasive grain of the aluminum oxide disc and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for metal. The precision-made glass fiber fabric of the disc also provides for high disc stability and maximum work safety. Use this disc to grind metal. X-LOCK grinding discs also fit standard angle grinders. The changing of discs is done quickly and comfortably thanks to the keyless X-LOCK system. Specification: A 30 T BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 6.0, rpm (maximum speed): 13,300, X-LOCK
This text is machine translated.
Scope of delivery
1 x Bosch X-LOCK roughing disk 115 offset
Description
The X-LOCK grinding disc Expert for Metal offers an impressive long service life with maximum safety. The abrasive grain of the aluminum oxide disc and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for metal. The precision-made glass fiber fabric of the disc also provides for high disc stability and maximum work safety. Use this disc to grind metal. X-LOCK grinding discs also fit standard angle grinders. The changing of discs is done quickly and comfortably thanks to the keyless X-LOCK system. Specification: A 30 T BF, diameter mm: 115, bore diameter mm: 22.23, thickness mm: 6.0, rpm (maximum speed): 13,300, X-LOCK