• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628381 Groover Carbide metal Length 51 mm Product size (Ø) 8 mm Shank diameter 8 mm

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Groover

Material

Carbide metal

Shank Ø

8 mm

Length

51 mm

Content

1 pc(s)

(Ø)

8 mm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508897 Bosch Accessories 2608628381 Groover Carbide metal Length 51 mm Product size (Ø) 8 mm Shank diameter 8 mm

Description

For universal milling, grooves or seams with routers. For formatting of regular or curly workpieces. One-and two-edged milling cutter. Suitable for solid wood, board materials such as chipboard or MDF boards, plastics or abrasive materials like Corian. 8 mm, D1 8 mm, L 20 mm, G 51 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)