• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255302 Rasp Product size (Ø) 15 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Technical specifications

Product type

Rasp

Shank Ø

6 mm

Content

1 pc(s)

(Ø)

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818671 Bosch Accessories 2609255302 Rasp Product size (Ø) 15 mm Shank diameter 6 mm

Description

Adhesive thread-Set 3level. The set for simple, practical process of various forms in wood.

Scope of delivery

  • Diameter mm: 15.0-6.0 · 15.0 · 15.0
  • Shaft diameter mm: 6 · 6 · 6
  • Total length mm: 65 · 60 · 48
  • Shaft: Cylindrical

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)