• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255303 Milling set Length 56 mm Product size (Ø) 13 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Milling set

Shank Ø

6 mm

Length

56 mm

Content

1 pc(s)

(Ø)

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818672 Bosch Accessories 2609255303 Milling set Length 56 mm Product size (Ø) 13 mm Shank diameter 6 mm

Description

Cutter file set to free hand milling. The fraser file set for deburring and edit various forms in metal and wood. A 4-piece milling cutter file set, for wood, iron and non-ferrous metals, contains the shapes: round, conical, cylindrical and concave. 4-piece Set Glues different materials For use in a variety of forms. Recommended speed: 1000 - 2000 rpm. In each set with 1 x round, cylindrical, conical and concave.

Scope of delivery

  • Diameter mm: 13.0
  • Shaft diameter mm: 6
  • Total length mm: 56
  • Shaft: Cylindrical

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)