• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609256425 Diamond cutting disc Diameter 65 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Diamond cutting disc standard for Ceramic D= 65 mm, bore= 15 mm

  • Diamond technology

Technical specifications

Product type

Diamond cutting disc

Dim

(Ø) 65 mm

(Ø)

65 mm

Inside Ø

15 mm

Material suitability

Tiles, porcelain, ceramic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818303 Bosch Accessories 2609256425 Diamond cutting disc Diameter 65 mm 1 pc(s)

Description

Thin blade for fast cuts and low risk of breakage

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)