• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Multi Material 2608640518 Circular saw blade 300 x 30 x 3.2 mm Number of cogs: 96 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

300 mm

Bore Ø

30 mm

Thickness

3.2 mm

Circular saw blade size

300 x 30 x 3.2 mm

Material

HM

Material suitability

Wood

Plastic

Aluminium

Non-ferrous metal

Number of cogs

96

Tooth form

TCG/FT

Rotational speed (max.)

5000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509284 Bosch Accessories Multi Material 2608640518 Circular saw blade 300 x 30 x 3.2 mm Number of cogs: 96 1 pc(s)

Description

Using the universal cutting oil 2 607 001 409 increases the lifetime several times over when cutting in metal, e.g. aluminium. 300 x 30 x 3,2 mm, 96.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)