• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Promoline 2 607 019 510 Bit set incl. screwdriver bit holder

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Size

PH 1

Drive

Ratcheting screwdriver

Length

170 mm

Material

Plastic

Material properties

extra hard

Features

incl. screwdriver bit holder

Width

120 mm

Height

50 mm

Weight

0.28 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816275 Bosch Accessories Promoline 2 607 019 510 Bit set incl. screwdriver bit holder

Description

Extra-hard quality for every project, fast and easy application. Sd bits are used together with bit holders or can be used directly in an IXO.

This text is machine translated.

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)