• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories X-Line 2607017523 Tool kit 173-piece

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Length

250 cm

Height

100 mm

Width

250 mm

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

1510 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302709 Bosch Accessories X-Line 2607017523 Tool kit 173-piece

Description

For all drilling and screwing work. Ideal for almost all tasks. Accessory set: High-performance set for DIY enthusiasts for precise, clean drilling in metal, masonry and wood as well as high-quality screwdriver bits for the most common screw types. Includes universal carpet knife. Fixing set: The set contains optimally coordinated drills, dowels and screws in standard sizes. For various building materials and applications.

This text is machine translated.

Scope of delivery

  • 50 piece X-Line 50Ti accessory set:
  • 11 HSS-TiN metal drill bits, Ø 1.5–6.5 mm
  • 6 masonry drill bits, Ø 4–10 mm
  • 5 wood drills, Ø 4–10 mm
  • 2 flat milling drill bits, titanium coated, Ø 16/22 mm
  • 18 SCREWDRIVER BITS, L = 25 MM: PH 1/2/2/3, PZ 1/2/2/3, S 4/6/7, HEX 3/4/5/6, T 15/20/25
  • 3 socket wrenches, Ø 7/8/10 mm
  • 1 diameter gauge
  • 1 knife
  • 1 adapter for socket wrench
  • 1 universal holder, magnetic
  • 1 countersink
  • 173 Piece Repair Set:
  • 4 masonry drill bits, Ø 5/6/7/8 mm
  • 3 screwdriver bits, L = 25 mm: PZ 2/2/2
  • 75 screws: Each 25 pieces: 3.5 x 30/each 20 pieces: 4.0 x 35/each 20 pieces: 4.0 x 40
  • 90 wall plugs: Each 30 pieces: Ø 5 mm/each 25 pieces: Ø 6 mm/each 20 pieces: Ø 7 mm/15 pieces: Ø 8 mm
  • 1 universal holder, magnetic
  • Packaging: Plastic case with window and printed cardboard
  • Dimensions (lxwxh) 95 x 255 x 236
  • Weight: 1.522 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)