• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch beutelloser Staubsauger Serie 4, rot Bagless vacuum cleaner 750 W Bagless

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch BGS21CAR vacuum cleaner 2 l drum vacuum dry 750 W Without pouch

  • 750 W, Radius of operations=10 m
  • Collector volume=2 l

Technical specifications

750 W

Product type

Bagless vacuum cleaner

Factory colour

Red

Collector

2 l

Power consumption (max.)

750 W

Features

Bagless

Vacuum technology

Without pouch

Cable length

10 m

Radius of operations

10 m

Width

301 mm

Height

290 mm

Length

446 mm

Weight

6.4 kg

Dim

(L x W x H) 446 x 301 x 290 mm

Depth

446 mm

Type

Vacuum drum

Max. operating noise

78 dB

UKCA

yes

Weight (without accessories)

4.7 kg

Cord storage

yes

Dust container full indicator

no

Operating radius

10 m

Maximum input power

750 W

Cord length

7 m

Number of nozzles

1

Carrying handle(s)

yes

Dust capacity

2 l

Number of wheels

2 Rad/Räder

Documents & Downloads

Datasheet

Datasheet 3439118 Bosch beutelloser Staubsauger Serie 4, rot Bagless vacuum cleaner 750 W Bagless

User & Safety Instructions

User & Safety Instructions 3439118 Bosch beutelloser Staubsauger Serie 4, rot Bagless vacuum cleaner 750 W Bagless

Description


Bosch engine technology – Power "Made in Germany".

Enjoy a consistently strong performance with the Bosch vacuum cleaners: For over 80 years we have focused on optimum results and a long service life in the development and production of our high-performance engines in Germany. We guarantee this with our 10-year engine guarantee.
1Link {{number}} to the footnotes


Precise power control for optimum cleaning results on all floors.


Efficient motor management with Power control. The precise performance regulation including haptic feedback simplifies the change between carpet and hard floor cleaning and provides for optimum cleaning results in the whole house.


For a more efficient cushion cleaning.


We think cleaning furniture should be effortless. The XXL textile nozzle is Ideal for the quick cleaning and removal of hair in upholstered furniture. It absorbs more dust in less time than the conventional upholstered nozzles. This is what we call efficient cleaning.


99.9% Staubing2 Link {{number}} to the footnotes
With the force of a whirlwind.

For excellent cleaning results it needs more than just Power. It's all about the interaction of all parts of a vacuum cleaner – high speed motor, high-performance nozzle, optimized air seals and filters. Our powerful Bosch motor generates an air flow of up to 150 km/h under the nozzle. All components are on a dust absorption of more than 99.9%
2Link {{number}} to the footnotes
Optimised for perfect cleaning results.


Small and handy - with a large dust box for convenient cleaning.

Save time and space. The compact yet powerful vacuum cleaner allows effortless and ergonomic cleaning thanks to its compact size and low weight. The large dust box provides for more comfort, because it needs to be emptied rarely. And because the device is space-saving, it can also be easily stowed.


Clean air and hygienic handling with two filters.

Double hygiene: Two filters – one under the dust box and one at the rear side of the device – ensure clean blow-out air in your home. And the best part: Thanks to its clever design, you can clean the dust box without having to touch the filter.


Even easier cleaning of the dust box.

Easy operation is also important after vacuuming. The EasyClean system simplifies the cleaning of the dust box, because it can be removed easily at the push of a button - completely without the dust cloud. The round shape is easy to clean, since the dirt does not get caught in the corners.


Space-saving storage of hose.

It takes space to store a vacuum cleaner. Now no longer! With the new solution, the hose can be attached to the vacuum cleaner particularly close-fitting and space-saving. Ideal for storage in small spaces, e.g. in a cupboard.


Higher cleaning efficiency - even with full dust box.

High performance, even when the dust box is full? No problem, thanks to Power AirCycle technology and Bosch motor technology. The optimally guided air flow circulates three times in the dust box and the strong centrifugal force effectively separates the dust from the air.


Clean blowing air. No follow-up costs.

We believe that good air quality is important. The PureAir hygienic filter ensures that the air from the vacuum cleaner is cleaner than the air in the room, because it filters 99.9% of fine dust particles, bacteria and pollutants. Since the filter is washable, there are no subsequent costs.








This text is machine translated.

Features

  • 10 years of engine warranty1Link {{number}} to footnotes : Constant high performance thanks to Bosch motor technology "Made in Germany"
  • Power control: Optimum results on all types of soil thanks to precise power control and motor management
  • XXL cushion nozzle: Ideal for quick and thorough cleaning of cushions
  • 99.9% Dust Picking2Link {{number}} to the footnotes : High performance thanks to an air flow of up to 150 km/h under the nozzle and the powerful motor
  • Super compact: Comfortable cleaning thanks to small size and weight. But with large dust box

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)