• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFQ3530 Hand-held mixer 450 W White, Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch MFQ3530 hand mixer white-gray

  • Powerful 450 Watt
  • 5 speed levels with different speed
  • 2 highly efficient turbo brush for optimum impact and Ruhr Result
  • 2 stable kneading hooks
  • This text is machine translated.

Technical specifications

450 W

Product type

Hand-held mixer

Switching stages

5

Factory colour

White

Grey

Weight

1 kg

Material

Plastic

Width

141 mm

Height

201 mm

Depth

77 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827532 Bosch Haushalt MFQ3530 Hand-held mixer 450 W White, Grey

Description

Features

  • Modern engine technology: Powerful, silent and easy
  • Ergonomically shaped soft-touch housing
  • Additional torque/turbo speed.
  • Separate eject button for whisk and
  • Kneading hooks
  • Connection option for hand blender accessories
  • Cable wrap
  • Connection option for hand blender accessories (not included)
  • Housing Material Plastic
  • Controls slide switch
  • Control dial
  • Operating mode continuous operation
  • Eject button for whisk/Kneading hooks
  • Torque level/momentary switch

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)