• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MFQ4075DE Hand-held mixer 550 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handheld stirrer 550 Watt stainless steel mixer base, 4 broom STIWA Styline white/silver

  • Strong 550-Watt motorHighly efficient FineCreamer stirring broomInclusive of mixing foot

Technical specifications

550 W

Product type

Hand-held mixer

Switching stages

5

Kitchen appliances features

with blender attachment

with mixing jar

Factory colour

White

Weight

1.5 kg

Material

Plastic

Width

142 mm

Height

200 mm

Depth

75 mm

Length

250 cm

Material (container)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619835 Bosch Haushalt MFQ4075DE Hand-held mixer 550 W White

User & Safety Instructions

User & Safety Instructions 2619835 Bosch Haushalt MFQ4075DE Hand-held mixer 550 W White

Description

Strong 550-Watt motor: For excellent cooking and baking results.Prepare everything effortlessly. With the strong but light engine, you can easily achieve excellent results while baking and cooking. Whether cake mixtures or heavy dough, it is even strong enough to drive various accessories. This makes it easy to prepare your favorite recipes.Two innovative, highly efficient FineCreamer stainless steel stirrers for optimal impact and stirring resultsFineCreamer makes more of creams and meringue.Bring more volume into your culinary ideas and look forward to fluffing meringue and creamy desserts! The innovative FineCreamer are equipped with small balls to mix more air. The result: Light-airy cake mixtures and more volume in protein or cream.Light casing with soft touch grip: Always everything in the grip while mixing.Effortless mixing: The handle with non-slip SoftTouch surface ensures a secure grip, even when mixing at high speed. The light-weight casing is comfortable to hold and makes working with the handheld stirrer less tiring.Stainless steel kneading hooks: Create any kneading challenge effortlessly.High-quality kneading hooks for easy kneading of any kind. Two robust stainless steel kneading hooks process all your dough types effortlessly and quickly – even heavy dough for homemade bread or pizza.Including mixing foot: Mix soups, smoothies and much more quickly and easily.

This text is machine translated.

Features

  • Modern engine technology: Powerful, quiet and light while at the same time maintaining Bosch quality.5 speed levels with different speed for individual workAdditional torque/turbo setting for maximum performanceErgonomically designed soft-touch handle ensures safety and comfortable working. Suitable for left- or right-handed useSimple connection option for mixing foot and universal chopper accessories (special accessories)Bosch patented "Eject-Click mechanism": Allows easy release of the mixing foot and listeningThe separate eject button ejects the FineCreamer turbo brooms and kneading hooks quickly and easilyDevice and accessories are easy to clean. All accessories - premium brooms, stainless steel kneading hooks, blender stand and blender jar are dishwasher safe.Cable wrap with cable clip for space-saving storageAll plastic parts that come into contact with food are BPA free.2 pairs of efficient FineCreamer turbo-beasts from Edelstah provide for more volume in shorter time, for optimum impact and stirring results and for quick changing of the broom without the annoying rinsing2 stable stainless steel kneading hooks for effortless working.High-quality stainless steel mixing footScaled blender jar with lid to store leftovers in the refrigerator

Scope of delivery

  • Hand Mixer
  • 2x dough hook
  • 2x beater
  • User manual.

More interesting products

(*All information is plus legal VAT)