Light housing with soft touch grip5 speeds plus turbo buttonStainless steel kneading hooks
Technical specifications
850 W
Product type
Hand-held mixer
Switching stages
5
Kitchen appliances features
BPA-free
Factory colour
White
Silver
Weight
1.3 kg
Width
142 mm
Height
200 mm
Depth
75 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2572841 Bosch Haushalt MFQ49300 Hand-held mixer 850 W White, Silver
Description
The strongest handheld stirrer from Bosch. Strong 850 W for fast stirring and kneading combined with spiral cable for maximum comfort.
This text is machine translated.
Features
Ergonomically designed soft-touch handle ensures safety and comfortable workingSuitable for left or right-hand useFlexible spiral cable for maximum flexibility when workingConnection possibility of a stainless steel mixer and universal chopper, available as special accessoriesThe separate eject button ejects the FineCreamer turbo brooms and kneading hooks quickly and easilyThe device and tools are easy to clean. All accessory FineCreamer turbo brooms and stainless steel kneading hooks are dishwasher safeAll plastic parts that come into contact with food are BPA free
Scope of delivery
Hand Mixer
2x dough hook
2x beater
User manual.
Description
The strongest handheld stirrer from Bosch. Strong 850 W for fast stirring and kneading combined with spiral cable for maximum comfort.
This text is machine translated.
Features
Ergonomically designed soft-touch handle ensures safety and comfortable workingSuitable for left or right-hand useFlexible spiral cable for maximum flexibility when workingConnection possibility of a stainless steel mixer and universal chopper, available as special accessoriesThe separate eject button ejects the FineCreamer turbo brooms and kneading hooks quickly and easilyThe device and tools are easy to clean. All accessory FineCreamer turbo brooms and stainless steel kneading hooks are dishwasher safeAll plastic parts that come into contact with food are BPA free