• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02Z9S Bit ratcheting screwdriver 28 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit ratcheting screwdriver

Blade length

28 mm

Length

200 cm

Handle length

28 mm

Type (Bosch)

Bosch-do-it (green)

Blade Ø

28 mm

Material

Chromium-vanadium steel

Material properties

magnetic

Width

150 mm

Height

50 mm

Weight

5

Screwdriver features

incl. torque wrench

Dim

(L x W x H) 200 cm x 150 mm x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375759 Bosch Home and Garden 1600A02Z9S Bit ratcheting screwdriver 28 mm

Description

Hand tools Bit ratchet screwdriver T-Grip. Maximum power and control through the high torque of the bit ratchet screwdriver with T-grip. Ergonomic T-handle with soft grip for full control and high power transfer. Ratchet function with powder-metallurgical tooth ring (36 teeth) for a torque of up to 46 Nm. Strong magnetic bit holder for comfortable attachment and removal of all types of screws. Sturdy screws with compact 28 mm shaft made of chrome vanadium. Intuitively operable metal ring for left and right positioning and middle setting for manual screwing

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)