• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A03EC2 Universal Bit screwdriver

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Range of use

Universal

Length

78 mm

Type (Bosch)

Bosch-do-it (green)

Material properties

magnetic

Width

200 mm

Height

50 mm

Weight

5

Screwdriver features

Permanent magnet

Dim

(L x W x H) 78 x 200 x 50 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

78 mm

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731979 Bosch Home and Garden 1600A03EC2 Universal Bit screwdriver

Description

Hand tools Short bit screwdriver. Compact and ergonomic short bit screwdriver for mounting in tight corners. Compact design for convenient and controlled screws in tight corners. Ergonomic soft grip handle for optimum control and comfort. Durable, extra-short shaft, designed for a torque of up to 18 Nm. Strong magnetic bit holder holds the bits firmly in place. A hexagonal grip front prevents the tool from rolling away

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)