• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden AdvancedRecip 18 B Cordless recipro saw 06033B2402 w/o battery 97 dBm 18 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden AdvancedRecip 18

  • Only low vibrations for effortless handling thanks to mass balancing
  • Ergonomic design for multiple grip positions
  • Made for cutting thick branches and beams or flush sections on walls
  • For deep cuts in wood and for sawing in steel, plastic, chipboard, rubber and plasterboard
  • Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless recipro saw

Features

w/o battery

97 dBm

Battery voltage

18 V

Number of strokes (max.)

3100 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

100 mm

Cutting depth (max.) (steel)

20 mm

Cable length

0 mm

Content

1 pc(s)

Weight

2.1 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch-do-it (green)

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338651 Bosch Home and Garden AdvancedRecip 18 B Cordless recipro saw 06033B2402 w/o battery 97 dBm 18 V

Description

Battery saber saw AdvancedRecip 18. Ideal for rough cuts with low vibration for stable handling. Only low vibrations for effortless handling thanks to mass balancing. Ergonomic design for multiple grip positions. Made for cutting thick branches and beams or flush sections on walls. For deep cuts in wood and for sawing in steel, plastic, chipboard, rubber and plasterboard. SDS for quick and easy change of saw-blades.
The device is part of the 18V Power FOR ALL ALLIANCE. A single rechargeable battery can operate a multitude of devices from different brands.

This text is machine translated.

Features

  • Thanks to mass compensation only low vibrations for effortless handling
  • ergonomic design for several grip positions
  • perfect for cutting thick branches and beams or for flush cuts on walls
  • for deep cuts in wood as well as for sawing in steel, plastic, chipboard, Rubber and plasterboard
  • SDS for quick and easy saw blade changes.
  • This text is machine translated.

Scope of delivery

  • AdvancedRecip 18
  • Saw blade 1 saw blade S 3456 XF.

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)