• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyImpact 18V-40 2-speed-Cordless drill incl. case, incl. charger, incl. rechargeables

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden EasyImpact 18V-40 2-speed-Cordless drill incl. case, incl. charger, incl. rechargeables

  • Max. drill bit Ø

Technical specifications

Product type

Cordless drill

Operating voltage

18.0 V

Transmission type

2-speed

Type (Bosch)

Bosch-do-it (green)

Tool holder

13 mm keyless drill chuck

Features

incl. case

incl. charger

incl. rechargeables

No. of power packs included

1

Capacity (mAh, Ah)

2.0 Ah

Quick tool exchange

Yes

Voltage

18.0 V

18.0 V

57 mm

216 mm

195 mm

2.0 Ah

1

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193075 Bosch Home and Garden EasyImpact 18V-40 2-speed-Cordless drill incl. case, incl. charger, incl. rechargeables

Description

Battery-operated screw driller EasyImpact 18V-40. A single tool for everything: Screwing, drilling and hammer drilling. Versatile, single sleeve 13 mm drill chuck for easy screwdriver and drill change. The 2-gear drive and 20 torque levels provide the suitable Power and speed for each application. For screwing and drilling in wood and metal and plastic as well as hammer drilling in masonry. LED light for working in poorly-lit areas. The green casing was made of over 25% recycled plastic and the tool box made of over 90% recycled plastic. Green case: All external green plastic parts except battery, charger, red switches, black case and accessories. Power FOR ALL: One rechargeable battery and a charger for a complete home & garden device system. 1 x rechargeable battery PBA 18V 2.0Ah. Charger AL 18V-20 Double screwdriver bit. Carrying case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)