• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasySander 12 0603976909 Cordless multifunction sander incl. rechargeables, incl. case 12 V 2 Ah

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless multi-sander Easy Printer Stand 12

  • PowerAutomatic - by pressure the all-rounder increases its ablation power automaticallySand and polish even at places or small surfaces that are difficult to accessNo memory effect, no self-discharge: Always ready to use thanks to the lithium-ion technologyErgonomics enables one or two-hand operation depending on the position and size of the workpieceUltimate flexibility – compatible with the 12V Power FOR ALL system
  • 'Power for All 12V' logo featuring a circle of tools surrounding a battery, which belongs to a universal battery system for all tools.

Technical specifications

Product type

Cordless multifunction sander

Features

incl. rechargeables

incl. case

Battery voltage

12 V

Battery capacity

2 Ah

Idle oscillation rate

0 - 22000 /min

Orbit diameter

1.2 mm

Cable length

0 mm

No. of power packs included

1

Weight

700 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530006 Bosch Home and Garden EasySander 12 0603976909 Cordless multifunction sander incl. rechargeables, incl. case 12 V 2 Ah

Description

This compact 12 V multi-grinder is perfect for work and repairs that require wireless freedom. The ergonomically shaped EasySander 12 sanding effortlessly in corners, at edges and smaller flat surfaces. The PowerAutomatic automatically increases the performance when more pressure is applied to the work surface. The sandpaper system can be changed quickly and easily thanks to the Velcro fastener. The delta tip can also be rotated to ensure optimum use of the sandpaper. This multi-grinder is suitable for grinding hard wood, soft wood, painted and painted surfaces, metal and stone and manages work on frames, benches and smaller pieces of furniture. Additionally it is part of the 12V Power FOR ALL Systems. For this reason, the included rechargeable battery is compatible with all devices from the green Bosch home & garden 12V system.

This text is machine translated.

Features

  • Li-Ion technology
  • Two-piece sanding plate
  • Hook and Loop sand sheet fastening
  • Port for external dust extraction
  • PowerAutomatic
  • Syneon-Chip .

Scope of delivery

  • Li-ion rechargeable battery 12 V/2.5 Ah
  • Battery charger
  • 3 Sanding sheets.
  • Adapter for dust extraction.

What kind of Multifunctional Sanders are you looking for?

More interesting products

(*All information is plus legal VAT)