• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PSM Primo 06033B8000 Multifunction sander 50 W 95 x 165.9 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Multi-grinder PSM Primo

  • 50W
  • Idle oscillation rate: 24000/min
  • LC circuit diameter: 1.4 mm

Technical specifications

Product type

Multifunction sander

50 W

Abrasive surface area

95 x 165.9 mm

Idle oscillation rate

24000 /min

Orbit diameter

1.4 mm

Cable length

0 mm

Operating voltage

230 V

Weight

600 g

Type (Bosch)

Bosch-do-it (green)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173187 Bosch Home and Garden PSM Primo 06033B8000 Multifunction sander 50 W 95 x 165.9 mm

Information

Information 1173187 Bosch Home and Garden PSM Primo 06033B8000 Multifunction sander 50 W 95 x 165.9 mm

Description

Features

  • Simple and easy handling thanks to the intuitive design with soft grip
  • Light and manoeuvrable guide thanks to its compact and ergonomic design
  • Versatile loops from small to middle surfaces (wood, paints and varnishes), corners and difficult accessible places thanks to sufficient grinding plate with a long, narrow tip.

Scope of delivery

  • 1x sandpaper P80.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.76€ 92.06*

What kind of Multifunctional Sanders are you looking for?

More interesting products

(*All information is plus legal VAT)