• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PSM 100 A 06033B7000 Multifunction sander incl. case 100 W 93 x 93 x 93 mm, 102 x 62 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Bosch PSM 100 A MULTI SANDER

  • 100 W
  • Idle oscillation rate: 26000/min
  • LC circuit diameter: 1.4 mm

Technical specifications

Product type

Multifunction sander

Features

incl. case

100 W

Abrasive surface area

93 x 93 x 93 mm

102 x 62 mm

Idle oscillation rate

26000 /min

Orbit diameter

1.4 mm

Cable length

0 cm

Operating voltage

230 V

Length

300 cm

Weight

900 g

Type (Bosch)

Bosch-do-it (green)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173191 Bosch Home and Garden PSM 100 A 06033B7000 Multifunction sander incl. case 100 W 93 x 93 x 93 mm, 102 x 62 mm

User & Safety Instructions 1173191 Bosch Home and Garden PSM 100 A 06033B7000 Multifunction sander incl. case 100 W 93 x 93 x 93 mm, 102 x 62 mm

Description

Features

  • Small and handy thanks to compact, ergonomic design for working in narrow ranges
  • Comfortable and easy to use, thanks to the intuitive switch assembly, hook-and-loop fastener for quick and easy sharpening blade change as well as two split grinding plate
  • Powerful and dust-free work thanks to powerful 100 Watt motor and Bosch Microfiter, vibration-free system.

Scope of delivery

  • Case
  • 3 x abrasive sheets (P80, P120, P180).

Hints

This text is machine translated.

What kind of Multifunctional Sanders are you looking for?

More interesting products

(*All information is plus legal VAT)