• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasySander 18V-8 06033E3000 Router w/o battery 18 V 2.5 Ah No. of power packs included 0

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Eccentric sander EasySander 18V-8

  • 18 V
  • Idle oscillation rate: 0 - 22000 /min
  • Orbit diameter: 1.2 mm
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Grinding of the surface: 104 cm²
Product type

Router

Features

w/o battery

Battery voltage

18 V

Battery capacity

2.5 Ah

Idle oscillation rate

0 - 22000 /min

Orbit diameter

1.2 mm

Cable length

0 mm

No. of power packs included

0

Length

350 cm

Weight

820 g

Weight, information

without rechargeable batteries

Type (Bosch)

Bosch-do-it (green)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624072 Bosch Home and Garden EasySander 18V-8 06033E3000 Router w/o battery 18 V 2.5 Ah No. of power packs included 0

Description

The EasySander 18V-8 enables a balanced grinding experience thanks to the new battery position and ergonomic design. The work place remains clean thanks to the micro-filter dust box or the vacuum cleaner adapter. The SDS system makes it easy and fast to change the sanding paper. Flexible adjustment of the threshing speed selection offers a flexible adjustment to the material to be processed.The EasySander 18V-8 is part of the 18V power FOR ALL ALLIANCE.

This text is machine translated.

Features

  • Well balanced for fatigue-free grinding thanks to ergonomic design and new battery positionUser-friendly microfilter dust box for clean working areasVelcro closure system for perfect fixing and simple change of the sanding paperElectronic speed selection adjusts the tool speed perfectly to the respective material and project requirementsUnlimited freedom – compatible with all devices of the 18V power FOR ALL ALLIANCE

Scope of delivery

  • Eccentric sander EasySander 18V-8
  • 3 x sanding sheet (P80, P120 and P180).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

What kind of Multifunctional Sanders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)