• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden Universal Circ 18V-53 Cordless handheld circular saw Cutting depth (max.) (90°) 53 mm w/o battery

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden universal circle 18V-53

  • 18 V
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

Product type

Cordless handheld circular saw

Features

w/o battery

Saw blade diameter

160 mm

Bore Ø

20 mm

Battery voltage

18 V

Battery capacity

2.5 Ah

Operating voltage

18 V

Cutting depth (max.)

53 mm

Cutting depth (max.) (45°)

36 mm

Cutting depth (max.) (90°)

53 mm

Number of cogs

24

Length

315 mm

Weight

2.9 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

Type (Bosch)

Bosch-do-it (green)

No. of power packs included

0

Technology

Li-ion

Idle speed

4300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757511 Bosch Home and Garden Universal Circ 18V-53 Cordless handheld circular saw Cutting depth (max.) (90°) 53 mm w/o battery

Description

The UniversCirc 18V-53 offers wireless freedom and simple straight cuts. Their parallel stop makes possible a straight line of sight. Simple and fast adjustment of cutting depth and angle. This cordless circular saw can be used at any workplace. The spindle locking of the saw permits an easy change of saw blades.Moreover, the UniversalCirc 18V-53 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices from leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used for gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • 1 battery portable circular saw universal Circ 18V-53
  • Exhaust adapter
  • Circular saw blade Optiline Wood
  • Dust angle piece
  • Parallel guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.98*

More interesting products

(*All information is plus legal VAT)