• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Akku-Geradschleifer GGS 18V-23 PLC solo ohne Akku, ohne LG, L-Boxx 0601229200 Cordless straight grind

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch cordless straight grinder DIVISIONS 18 V-23 PLC

  • 18 V

Technical specifications

Product type

Cordless straight grinder

Features

w/o battery

Voltage

18 V

Output power

1000 W

Cable length

0 mm

Operating voltage

18 V

No. of power packs included

0

Length

442 mm

Width

360 mm

Height

105 mm

Dim

(L x W x H) 442 x 360 x 105 mm

Weight

1.4 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Idle speed

23000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127390 Bosch Professional Akku-Geradschleifer GGS 18V-23 PLC solo ohne Akku, ohne LG, L-Boxx 0601229200 Cordless straight grind

Description

Ccs 18 V-23 LC and DIVISION 18 V-23 PLC are the battery straight grinder Bosch with long neck and the performance of a wired device. Your powerful brushless motor provides the same power as a wired 1000-Watt Straight grinder and is equipped with drop & KickBack control and brake. There is also a version with PR Otection-Schalter available. In the sense of a perfect tool management form an extremely small handle scope and the connectivity the basis for the tools.

This text is machine translated.

Scope of delivery

  • Bosch cordless straight grinder DIVISIONS 18 V-23 PLC
  • L-Boxx 136
  • Chuck with nut 6 mm
  • Open-ended spanner 13 mm
  • Open-ended spanner 19 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 363.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)