• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional FSN SS Guide bar saw shoe

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.41)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tear protection for Bosch guide rails

Technical specifications

  • SUITABLE FOR: GKS, 18.0 V, GKS 55, GKS 55 CE, GKS 66 CE, GKS 68 B, GKS 68 BC, GKS 85, GKS 85 G, GMF 1400 CE, GOF 130, GOF 1300 CE, GOF 1600 CE, GOF 2000 CE, GUF 4-22 A PROFESSIONAL, PKS 40, PKS 54, PKS 54 CE, PKS 66, PKS 66 CE POF 1200 AE, POF 1400 ACE
Product type

Guide bar saw shoe

Length

3.4 m

Dim

(L x W x H) 3.4 m x 200 mm x 100 mm

Weight

200 g

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Depth

250 mm

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618696 Bosch Professional FSN SS Guide bar saw shoe

Description

Prevents tearing at the edge of the cut and ensures better cut quality.

This text is machine translated.

Scope of delivery

  • Surface splinter protection FSN SS

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)