• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V Li-ion brushless

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V Li-ion brushless

  • 18 V
  • Max. drill bit Ø 26 mm

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Technology

Li-ion

Operating voltage

18 V

Max. drill diameter

26 mm

Tool holder

ONECHUCK

Features

brushless

Functions

Automatic load control

Factory colour

Multicolour

Battery voltage

18 V

18.0 V

322 mm

22 mm

Other

26 mm

4675 1/min

0-1050 1/min

2.6 kg

14.7 m/s²

1.5 m/s²

0

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410439 Bosch Professional GBH 18V-22 X ONECHUCK-Cordless hammer drill 18 V Li-ion brushless

Description

Battery-operated hammer drill with ONECHCK GBH 18V-22 X, the GBH 18V-22 X Professional boasts full power and functions that lift drilling to a new level - with particular efficiency, security and control. Its strong brushless Bosch 18V motor combined with a constant speed ensures that more holes can be drilled per battery charge and the power output is stable Higher user protection against accidental blocking and low vibration thanks to KickBack Control or vibration control. Its Auto Power GDE 18V-12/GDE 12 can be attached and provides dust-free working conditions. With ONECUCK, a single drill chuck, suitable for SDS plus, round and hexagonal drills for a wide range of applications. The GBH 18-22 X Professional is thanks to ONECUCK the leader in its class for hammer drilling and chiseling in concrete and brick as well as drilling in wood and steel. It enables simpler and more efficient working thanks to constant speed, minimal vibration and dust free working conditions. L-BOXX 136 (1 600 A01 2G0). Depth stop (1 613 001 009)

This text is machine translated.

Scope of delivery

  • Battery-operated hammer drill
  • L-BOXX

Hints

With no rechargeable battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.