• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-18 X ONECHUCK-Cordless hammer drill 18 V 2.0 Ah Li-ion brushless

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional GBH 18V-18 X ONECHUCK-Cordless hammer drill 18 V 2.0 Ah Li-ion brushless

  • 18 V
  • Impact (max.) 1.5 J
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

2.0 Ah

Technology

Li-ion

Operating voltage

18 V

Blow count (max.)

5.000 /min

Impact (max.)

1.5 J

Tool holder

ONECHUCK

Features

brushless

Transmission type

1-speed

Weight

5

Weight, information

without rechargeable battery

Length

400 cm

Width

450 mm

Dim

(L x W) 400 cm x 450 mm

Battery voltage

18 V

18.0 V

279 mm

18 mm

1.5 J

Other

18 mm

1.8 kg

17.0 m/s²

1.5 m/s²

0

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410444 Bosch Professional GBH 18V-18 X ONECHUCK-Cordless hammer drill 18 V 2.0 Ah Li-ion brushless

Description

Battery-operated hammer drill with ONECUCK GBH 18V-18 X, no desire to constantly change the tool in different materials? Then, the Bosch GBH 18V-18 X professional hammer drill is just the right tool for you. This cordless hammer drill is compact and powerful and comes with ONECHCK, a single drill chuck suitable for SDS plus, cylindrical and hexagonal drills and thus allows a wide range of applications including concrete, wood and metal. KickBack Control ensures that the motor stops immediately when the drill is stuck in the material, thus avoiding typical non-return injuries. Vibration Control absorbs vibrations to avoid numbness of the hand and arm. This light-weight battery-operated drill hammer provides full power even with only a 18V/2.0 Ah rechargeable battery so that extreme Power is less difficult to hold. A single battery charge is sufficient to drill up to 50 holes in concrete thanks to its robust, continuous power output and constant speed brushless motor. The Bosch GBH 18V-18 X professional hammer drill is Ideal for craftsmen such as cabinet construction, carpenters, glazers and janitors, who work with concrete, wood and metal. It is the lightest battery-operated drilling hammer from Bosch Professional of the 18V-series and provides full power with only a 18V-2.0 Ah battery. The Bosch GBH 18V-18 X professional hammer drill comes with a robust brushless motor and ONECHCK that is suitable for SDS plus, cylindrical and hexagonal drills, as they are suitable for hammer drilling in concrete and for drilling wood or metal. It is also equipped with KickBack Control and Vibration Control. L-BOXX 136 (1 600 A01 2G0). Depth stop (1 613 001 009).

This text is machine translated.

Scope of delivery

  • Battery-operated hammer drill
  • L-BOXX including insert

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)