• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 2-21 SDS-Plus-Hammer drill 230 V Li-ion 720 W incl. case, incl. drilling aid

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GBH 2-21 SDS-Plus-Hammer drill 230 V Li-ion 720 W incl. case, incl. drilling aid

  • 720 W 230 V
  • Impact (max.) 2 J
  • Max. drill bit Ø Metal 13 mm, Wood 30 mm, Concrete 21 mm, Hammer drill 4-21 mm

Technical specifications

Product type

Hammer drill

Voltage

230 V

Technology

Li-ion

720 W

Operating voltage

230 V

Blow count (max.)

4.800 /min

Impact (max.)

2 J

Max. drill diameter

Metal 13 mm

Wood 30 mm

Concrete 21 mm

Hammer drill 4-21 mm

Tool holder

SDS-Plus

Features

incl. case

incl. drilling aid

Weight

2.3 kg

Weight, information

per unit

Length

334 mm

Width

88 mm

Height

205 mm

Dim

(L x W x H) 334 x 88 x 205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353501 Bosch Professional GBH 2-21 SDS-Plus-Hammer drill 230 V Li-ion 720 W incl. case, incl. drilling aid

Description

Features

  • So small, so strong - the compact and powerful entry-level hammer drill
  • strong 720-watt motor and impact energy of 2.0 joules for effective Hammer drilling in concrete (up to 21 mm diameter)
  • compact drill hammer offers affordable Bosch professional hammer drill performance
  • Three hammer drill settings for hammer drilling, drilling and chiseling ensure versatility and convincing results.

Scope of delivery

  • Hammer drill GBH 2-21
  • Machine cloth
  • Quick action drill chuck with SDS plus adapter
  • Depth stop
  • Craftsman suit-case

System requirements

  • Additional handle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 227.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)