• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GCL 25 Plump dot laser Self-levelling Range (max.): 30 m

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combi Laser GCL 25 Professional

  • Horizontal and vertical levelling
  • IP 54

Technical specifications

  • Cross line range: 10 m
  • Point projection: 30 m
  • Horizontal cross lines: 10 m
  • Plumb points: 5 m
  • Levelling accuracy: ± 0.3 mm/m Laser lines and ± 0.5 mm/m Laser points
  • Self-levelling range/time: up to ± 4°/< 4 sec.
  • Opening angle: 120° horizontal and 130° vertical
  • Laser diode/class: 635 nm/< 1 mW/2
  • Dust and splash protection: IP 54
  • Operating time: approx. 15 h (in 5-point 2-line mode)
  • Compatible tripods: 1/4" and 5/8"
Product type

Plump dot laser

Features

Self-levelling

Range (max.)

30 m

Accuracy (+/-)

0.3 mm/m

Auto-adjustment range (+/-)

4°

Laser category

2

Visible beam length

635 nm

Operating time (battery-powered)

30 h

Tripod thread mount

1/4"

5/8"

Length

155 mm

Width

56 mm

Height

118 mm

Dim

(L x W x H) 155 x 56 x 118 mm

Weight

600 g

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Type

GCL 25

Tool holder

Collets

Idle speed (details)

10000 - 24000 /min

Levelling time

4 s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817689 Bosch Professional GCL 25 Plump dot laser Self-levelling Range (max.): 30 m

Description

Point Laser GCL 25, the simple solution for all levelling and transmission tasks over short distances, extremely versatile: Cross line laser and five-point laser in one, easy-to-use thanks to intuitive user guide, compact and ergonomic design, robust device for construction sites with IP54.

Features

  • The multi-functional tool for all orientations: horizontal and vertical parallelism, squares and solder points
  • Number of points and lines can be set individually and easily according to application
  • Highest laser range and visibility, even at low light levels
  • The robust design and the IP-protection class ensures reliable operation.

Scope of delivery

  • Target plate
  • 4 X AA battery LR06 1.5 V batteries
  • Protective case
  • Instructions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)