• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 12V-26 2x3 Ah L-BOX Cordless handheld circular saw Cutting depth (max.) (90°) 26.5 mm incl. case,

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

GKS 12V-26 battery circular saw 2 x3.0 Ah L-BOX

  • 12 V

Technical specifications

Product type

Cordless handheld circular saw

Features

incl. case

incl. rechargeables

incl. charger

Saw blade diameter

85 mm

Bore Ø

15 mm

Battery voltage

12 V

Battery capacity

3 Ah

Operating voltage

12 V

Cutting depth (max.)

26.5 mm

Cutting depth (max.) (45°)

17 mm

Cutting depth (max.) (90°)

26.5 mm

Weight

1.4 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

No. of power packs included

2

Idle speed

1400 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127578 Bosch Professional GKS 12V-26 2x3 Ah L-BOX Cordless handheld circular saw Cutting depth (max.) (90°) 26.5 mm incl. case,

Description

Features

  • The most compact design of their class for perfect handling and versatile applications in wood
  • Excellent ergonomics: small handle scope and light weight (only 1.4 kg) for maximum working comfort
  • Battery charge level indicator: gives information at any time over the remaining energy reserves
  • This text is machine translated.

Scope of delivery

  • Incl. 2x battery GBA 12V 3.0Ah
  • Quick charger GAL 1230 CV
  • Exhaust adapter
  • Allen key
  • L-BOXX 136
  • 1/2 L-BOXX insert for device
  • 1/2 L-BOXX insert for charger
  • Parallel stop/guide rail adapter
  • Circular saw blade, standard for wood, 85 x 15 x 1.1 mm, 20

More interesting products

(*All information is plus legal VAT)