• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 18V-57-2 L Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, i

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cordless handheld circular saw GKS 18V-57-2 L

  • 18 V

Technical specifications

Product type

Cordless handheld circular saw

Features

incl. spare battery

incl. charger

incl. case

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Battery capacity

5.5 Ah

Operating voltage

18 V

Cutting depth (max.) (45°)

41 mm

Cutting depth (max.) (90°)

57 mm

Length

345 mm

Weight

2900 g

Weight, information

without rechargeable battery

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

5000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804814 Bosch Professional GKS 18V-57-2 L Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, i

Warranty Terms

Warranty Terms 2804814 Bosch Professional GKS 18V-57-2 L Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, i

Description

Compact size and impressive performance thanks to powerful brushless motor. Convenient external dust extraction for all Bosch extraction systems guarantees a higher health protection for the user. Faster sawing progress with maximum battery life.

This text is machine translated.

Features

  • 18 VIdling speed 5000 RPMLeft-side saw blade

Scope of delivery

  • 1 x circular saw blades, standard for wood, 165 x 1.5/1.0 x 20 mm, 24
  • 1 x Parallel black
  • 1/1 L-BOXX insert for device
  • 2 x battery ProCORE18V 5.5Ah
  • L-BOXX 238
  • Quick charger GAL 1880 CV

Hints

The GKS 18V-57-2 L is not guidance rail compatible

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 698.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)