• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GKS 18V-57 G Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, inc

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GKS 18V-57G+GAL 18 V-40 (2 x4,0Ah)

  • Lithium-Ion technologyOblique section function 0 - 45°Integrated LED-LightGuide rail compatible

Technical specifications

Product type

Cordless handheld circular saw

Features

incl. spare battery

incl. charger

incl. case

incl. stopper

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Battery capacity

4 Ah

Operating voltage

230 V

Cutting depth (max.) (45°)

42 mm

Cutting depth (max.) (90°)

57 mm

Length

445 mm

Dim

(L x W x H) 445 x 354 x 243 mm

Weight

4.1 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Idle speed

3400 U/min

Height

243 mm

Width

354 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136395 Bosch Professional GKS 18V-57 G Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, inc

Description

Strong and precise: The battery-operated circular saw GKS 18V-57 G Professional for powerful cuts up to 57 mm compatible with common rail systems. Their strong motor provides enough power for deep cuts in various applications that require high sawing power. The cordless circular saw is compatible with the Bosch guide system for precise sawing, as well as with the Mafell, Festool and Makita rail systems. It has a fast motor brake, which stops the saw blade immediately for increased user protection.The GKS 18V-57 G Professional saws solid wood and wood materials such as OSB, plywood or MDF. The device is compatible with all Bosch Professional 18-Volt rechargeable batteries and chargers (professional 18V system).

This text is machine translated.

Features

  • Powerful and precise cutting up to 57 mm and compatibility with common guide rail systemsCompatibility with the Bosch guide rail system and even with the mounting rail systems from Mafell, Festool, and Makita.Fast motor brake, which stops the saw blade immediately for increased user protectionOblique section function 0 - 45°Integrated LED-LightSpindle lock

Scope of delivery

  • Incl. 2x battery GBA 18V 4Ah 1 600 A00 1CH
  • Quick charger GAL 18V-40 professional 1 600 A01 9RJ
  • L-BOXX 238 2 608 642 602
  • L-Boxx inlay
  • Circular saw blade standard for Wood 165 x 1.7/1.2 x 20 mm 36 2 608 642 602

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 767.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)