
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
Battery-BUILDANT GLI 18V-1200C
- 2 light intensity levels
- Gleichmasige illuminating a large area.
- 12 powerful SMD LEDs installed
- This text is machine translated.
Technical specifications
- Operating time with 18 V rechargeable battery: 130 min/Ah
- Battery voltage 14.4 - 18 V
- Dim
(L x W x H) 250 cm x 217 mm x 215 mm
- Product type
Industrial light
- Factory colour
Blue
- Bulb type
LED (monochrome)
Built-in LED
- Total luminous flux
1200 lm
n.rel.
- No. of bulbs
12
- Features
Battery-powerd
Yes
- Weight
1400 g
- Material
Plastic
- Width
217 mm
- Height
215 mm
- Length
250 cm
- Depth
250 mm
IP64
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766335 Bosch Professional GLI 18V-1200 C Industrial light 1200 lm 0601446700
User & Safety Instructions
User & Safety Instructions 1766335 Bosch Professional GLI 18V-1200 C Industrial light 1200 lm 0601446700
Description
Peferkte illumination without clutter!
Quick Time this work, then a floor higher and back down into the cellar and take the whole tool times quickly and then tighten the cable because no illumination is there.
The distribution of tasks, this robust and light industrial light cannot influence, but they save in so that the annoying cable.
This high-quality LED industrial light not only has a robust housing with stable base and sturdy carrying handle but is also dust and splash-proof. For the operation a 14.4 V or 18 V Bosch Werkzeug-Li-ion rechargeable battery is needed, the using cover completely in the housing of the lamp disappears.
In addition, the industrial light via Bluetooth on your smartphone. This has the advantage that the spots on a large stand can be installed without this to switch on/off shut down. To the operating with the smartphone you need the toolbox app.
This text is machine translated.
Quick Time this work, then a floor higher and back down into the cellar and take the whole tool times quickly and then tighten the cable because no illumination is there.
The distribution of tasks, this robust and light industrial light cannot influence, but they save in so that the annoying cable.
This high-quality LED industrial light not only has a robust housing with stable base and sturdy carrying handle but is also dust and splash-proof. For the operation a 14.4 V or 18 V Bosch Werkzeug-Li-ion rechargeable battery is needed, the using cover completely in the housing of the lamp disappears.
In addition, the industrial light via Bluetooth on your smartphone. This has the advantage that the spots on a large stand can be installed without this to switch on/off shut down. To the operating with the smartphone you need the toolbox app.
This text is machine translated.
Features
- 2 light intensity levels
- Gleichmasige illuminating a large area.
- Robust housing
- Lithium-ion technology with minimal self-discharge and long life
- Dust and splash-proof (IP64)
- Remote control via Bluetooth on the smartphone is possible
- Tripod mount
Hints
Battery and charger not included. Please order separately.
The Toolbox App available from the App Store or play store.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























